| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT21CN-1/1PP-HU |
| Gender: | Female |
| Housing Color: | Black |
| Mating Cycles: | 30 cycle |
| Voltage Rating: | 250 VDC |
| Housing Material: | Polybutylene Terephthalate |
| Contact Resistance: | 30 mΩ |
| Number of Contacts: | 2 |
| Termination Method: | Crimp |
| Insulation Resistance: | 100 MOhm |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT21 |
| SKU: | HIRGT21CN-1/1PP-HU |
GT21CN-1/1PP-HU
Specifications
Detailed Description
The GT21CN-1/1PP-HU, part of the GT21 series, is a high-performance connector designed for female gender applications. Its durable housing is constructed from Polybutylene Terephthalate, ensuring reliability in various environments. With two contacts and a crimp termination method, this connector offers secure and efficient connectivity. Operating between -40°C and 105°C, it is suitable for a wide range of applications. Boasting a low contact resistance of 30 mΩ and high insulation resistance of 100 MOhm, it guarantees optimal performance. With a voltage rating of 250 VDC and the ability to withstand 30 mating cycles, this connector is both robust and long-lasting. The black housing color adds a sleek finish, making it ideal for professional installations. In the category of Connectors, Pin & Socket Housings, and Contacts, the GT21CN-1/1PP-HU meets the highest standards of quality and performance.

