GT21N-1PP-HU

Heilind Number:HIRGT21N-1PP-HU
Manufacturer:Hirose
Manufacturer Number:GT21N-1PP-HU
ECAD Model:
3D Model

Description:

771-0015-2-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT21N-1PP-HU
Series:GT21
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:30 mΩ
Housing Color:Light Gray
Insulation Resistance:100 MOhm
Mating Cycles:30 cycle
Flammability Rating:UL 94HB
Voltage Rating:250 VDC
SKU:HIRGT21N-1PP-HU

Detailed Description

The GT21N-1PP-HU is a high-performance connector designed for female applications in the GT21 series. Constructed with durable Polybutylene Terephthalate housing material, it ensures reliable performance even in demanding environments. Featuring a single crimp contact, this connector offers secure and efficient termination. With a wide operating temperature range from -30°C to 105°C, it is suitable for use in various industrial settings. The latch mating type and straight mount angle facilitate easy installation. Boasting low contact resistance of 30 mΩ and high insulation resistance of 100 MOhm, it guarantees excellent connectivity. Rated for 250 VDC voltage, with a UL 94HB flammability rating and RoHS compliance, this connector prioritizes safety and environmental responsibility. With a mating cycle durability of 30 cycles, it provides long-lasting performance. A vital component in the Connectors, Pin & Socket Housings, and Contacts product categories, the GT21N-1PP-HU is the ideal choice for critical applications.