GT21N-2/1PP-HU

Heilind Number:HIRGT21N-2/1PP-HU
Manufacturer:Hirose
Manufacturer Number:GT21N-2/1PP-HU
ECAD Model:
3D Model

Description:

771-0060-7-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT21N-2/1PP-HU
Gender:Female
Mating Type:Latch
Mount Angle:Straight
Housing Color:Light Gray
Mating Cycles:30 cycle
Voltage Rating:250 VDC
Housing Material:Polybutylene Terephthalate
Contact Resistance:30 mΩ
Number of Contacts:3
Termination Method:Crimp
Flammability Rating:UL 94HB
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT21
SKU:HIRGT21N-2/1PP-HU

Detailed Description

The GT21N-2/1PP-HU connector, part of the GT21 series, is a high-performance solution designed specifically for female gender applications. Featuring a durable housing material of Polybutylene Terephthalate, this connector ensures reliability in extreme operating conditions with a wide temperature range from -40°C to 105°C. With 3 contacts and a crimp termination method, it offers secure and efficient connectivity. The straight mount angle and latch mating type make installation quick and easy. Meeting industry standards with a flammability rating of UL 94HB and voltage rating of 250 VDC, this connector guarantees safety and performance. With an insulation resistance of 100 MOhm and low contact resistance of 30 mΩ, it provides excellent signal integrity. Ideal for various applications in industries requiring high-quality connectors, the GT21N-2/1PP-HU is the perfect choice for your connectivity needs.