| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT25-16DS-HU/R |
| Series: | GT25 |
| Gender: | Male |
| Housing Material: | Polyphenylene |
| Number of Contacts: | 16 |
| Mount Type: | PCB Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 30 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 1000 mOhm |
| Voltage Rating: | 250 V |
| SKU: | HIRGT25-16DS-HU/R |
GT25-16DS-HU/R
| Heilind Number: | HIRGT25-16DS-HU/R |
| Manufacturer: | Hirose |
| Manufacturer Number: | GT25-16DS-HU/R |
| ECAD Model: |
Specifications
Detailed Description
The GT25-16DS-HU/R is a durable male connector designed for high-reliability applications. Part of the GT25 series, this connector features a housing made of Polyphenylene in a sleek black color. With 16 contacts and a PCB mount type, it offers secure and efficient connectivity. Operating in a wide temperature range from -40°C to 105°C, it is suitable for various environments. The contact resistance of 30 mΩ and insulation resistance of 1000 mOhm ensure reliable performance. Rated for 250V, this connector meets RoHS compliance standards. Perfect for use in demanding industries, the GT2516DSHUR is a top choice for quality connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 221-2401 | Inline Splicing Connector with Lever, 12-20 AWG, 2-Conductor, Transparent Housing, White Cover, Bulk | ![]() |


