GT25-20DS-HU/R

Heilind Number:HIRGT25-20DS-HU/R
Manufacturer:Hirose
Manufacturer Number:GT25-20DS-HU/R
ECAD Model:
3D Model

Description:

775-0074-7-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT25-20DS-HU/R
Gender:Male
Mount Type:PCB Mount
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black, Dark Gray
Mating Cycles:30 cycle
Number of Rows:2
Voltage Rating:250 V
Housing Material:Polyphenylene/Polybutylene Terephthalate
Contact Resistance:30 mΩ
Number of Contacts:20
Termination Method:Crimp
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT25
SKU:HIRGT25-20DS-HU/R

Detailed Description

Introducing the GT25-20DS-HU/R, a high-performance connector designed for demanding applications. Part of the GT25 series, this male connector features a rugged housing crafted from Polyphenylene/Polybutylene Terephthalate, ensuring durability in harsh environments. With 20 gold-plated contacts arranged in two rows, it facilitates secure and reliable connections on PCBs. The crimp termination method allows for easy installation. Operating smoothly in temperatures ranging from -40°C to 105°C, it guarantees performance in extreme conditions. The latch mating type ensures a secure fit, while the straight mount angle offers versatile installation options. With low contact resistance of 30 mΩ and insulation resistance of 100 MOhm, it meets stringent quality standards. Rated for 250 V, this connector is ideal for high-power applications. Whether in aerospace, defense, or industrial settings, the GT25-20DS-HU/R delivers exceptional connectivity, making it a vital component in your project.