GT25-32DS-HU/R

Heilind Number:HIRGT25-32DS-HU/R
Manufacturer:Hirose
Manufacturer Number:GT25-32DS-HU/R
ECAD Model:
3D Model

Description:

775-0044-6-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT25-32DS-HU/R
Gender:Male
Mount Type:PCB Mount
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black, Dark Gray
Mating Cycles:30 cycle
Number of Rows:2
Voltage Rating:250 V
Housing Material:Polyphenylene/Polybutylene Terephthalate
Contact Resistance:30 mΩ
Number of Contacts:32
Termination Method:Crimp
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT25
SKU:HIRGT25-32DS-HU/R

Detailed Description

The GT25-32DS-HU/R connector, part of the GT25 series, is a rugged and reliable solution for male gender applications. Constructed with Polyphenylene/Polybutylene Terephthalate housing material, it offers durability in various environments. Featuring 32 contacts in a 2-row configuration, this connector ensures efficient connectivity on PCBs. The crimp termination method guarantees secure wire attachment. With a wide operating temperature range from -40°C to 105°C, it is suitable for diverse industrial settings. The latch mating type and straight mount angle facilitate easy installation. Boasting low contact resistance of 30 mΩ and high insulation resistance of 100 MOhm, it ensures optimal performance. RoHS compliant and with a voltage rating of 250V, this connector meets stringent quality standards. Perfect for hi-rel applications, the GT25-32DS-HU/R connector is a versatile choice in the realm of connectors and socket housings.