GT25H2-12DP-2.2H

Heilind Number:HIRGT25H2-12DP-2.2H
Manufacturer:Hirose
Manufacturer Number:GT25H2-12DP-2.2H
ECAD Model:
3D Model

Description:

775-0092-9-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT25H2-12DP-2.2H
Color:Black
Pitch:2.2 mm
Mount Type:PCB Mount
Mount Angle:Right Angle
Tail Length:1.4 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:250 VAC
Contact Plating:Tin
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:12
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT25
SKU:HIRGT25H2-12DP-2.2H

Detailed Description

Introducing SKU GT25H2-12DP-2.2H, a high-performance PCB mount connector designed for optimal connectivity in electronic applications. Featuring a sleek black housing made of durable Nylon, this connector is part of the GT25 series known for its reliability. With 12 contacts arranged in two rows, it offers efficient signal transmission. The solder termination method ensures secure attachment to circuit boards. Crafted with brass contacts plated with tin, it guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of environments. With a pitch of 2.2mm and a right-angle mount, it enables flexible PCB layouts. The 1.4mm tail length and 3A current rating make it ideal for various power and signal applications. Tested for quality and performance, this connector is a must-have component for any electronics project.