GT25H2-12DP-2.2H(10)

Heilind Number:HIRGT25H2-12DP-2.2H(10)
Manufacturer:Hirose
Manufacturer Number:GT25H2-12DP-2.2H(10)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT25H2-12DP-2.2H(10)
Color:Black
Pitch:2.2 mm
Mount Type:Surface Mount
Mount Angle:Right Angle
Tail Length:1.4 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:250 VAC
Contact Plating:Tin
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:12
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT25
SKU:HIRGT25H2-12DP-2.2H(10)

Detailed Description

Introducing the GT25H2-12DP-2.2H(10) Black Connector, a high-performance essential in the GT25 series. Constructed with durable Nylon housing, this two-row connector features 12 contacts for efficient connectivity. Designed for surface mount installation with solder termination, it ensures secure attachment. The contacts, made of brass with tin plating, guarantee reliable signal transmission. With a wide operating temperature range from -40°C to 105°C, it's suitable for various environments. The 2.2mm pitch and right-angle mount offer flexibility in installation. Meeting stringent standards, it has a current rating of 3A and voltage rating of 250VAC, making it ideal for demanding applications in the connector, PCB, and hi-rel sectors. Elevate your connectivity solutions with the GT25H212DP22H10 Connector.