GT25H2-16DP-2.2H(10)

Heilind Number:HIRGT25H2-16DP-2.2H(10)
Manufacturer:Hirose
Manufacturer Number:GT25H2-16DP-2.2H(10)
ECAD Model:
3D Model

Description:

775-0089-4-10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT25H2-16DP-2.2H(10)
Color:Black
Pitch:2.2 mm
Mount Type:Surface Mount
Mount Angle:Right Angle
Tail Length:1.4 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:250 VAC
Contact Plating:Tin
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:16
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT25
SKU:HIRGT25H2-16DP-2.2H(10)

Detailed Description

Introducing the GT25H2-16DP-2.2H(10) Black Surface Mount Connector from our GT25 series, designed for reliable PCB applications. Constructed with durable Nylon housing, this connector features 16 contacts in a 2-row configuration, ideal for high-density connections. The solder termination method ensures secure attachment, while the Brass contacts with Tin plating guarantee excellent conductivity. With a wide operating temperature range from -40°C to 105°C, this connector is suitable for diverse environments. Its 2.2mm pitch and right angle mount type offer versatility in installation. RoHS compliant and rated for 250VAC/3A, it meets stringent quality and safety standards. Perfect for professional PCB assembly, this GT25 connector (GT25H216DP22H10) is a dependable choice for your electronic projects.