GT25H2-20DP-2.2H(10)

Heilind Number:HIRGT25H2-20DP-2.2H(10)
Manufacturer:Hirose
Manufacturer Number:GT25H2-20DP-2.2H(10)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT25H2-20DP-2.2H(10)
Color:Black
Pitch:2.2 mm
Mount Type:Surface Mount
Mount Angle:Right Angle
Tail Length:1.4 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:250 VAC
Contact Plating:Tin
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:20
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT25
SKU:HIRGT25H2-20DP-2.2H(10)

Detailed Description

The GT25 Series Black Nylon Surface Mount PCB Pin Header, SKU GT25H2-20DP-2.2H(10), offers reliable connectivity in electronic assemblies. Featuring 20 contacts arranged in 2 rows with a 2.2mm pitch, this header ensures efficient signal transmission. The right-angle mount type with solder termination method and brass contacts plated with tin guarantee secure and durable connections. With a current rating of 3A and voltage rating of 250VAC, it meets the demands of various applications. Operating between -40°C to 105°C, it is suitable for use in diverse environments. Tailored for high-performance PCB assemblies, this connector is a vital component in electronic systems, ensuring robust and efficient signal routing.