GT25H2-32DP-2.2H

Heilind Number:HIRGT25H2-32DP-2.2H
Manufacturer:Hirose
Manufacturer Number:GT25H2-32DP-2.2H
ECAD Model:
3D Model

Description:

775-0086-6-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT25H2-32DP-2.2H
Color:Black
Pitch:2.2 mm
Mount Type:Surface Mount
Mount Angle:Right Angle
Tail Length:1.4 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:250 VAC
Contact Plating:Tin
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:32
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT25
SKU:HIRGT25H2-32DP-2.2H

Detailed Description

Introducing our high-performance GT25 Series Surface Mount Connector, GT25H2-32DP-2.2H. This sleek and durable connector, designed for PCB applications, features a housing made of rugged Nylon in a striking Black color. With 32 contacts arranged in 2 rows, it offers reliable connectivity in compact spaces. The surface mount and solder termination method ensure easy and secure installation. Crafted with Brass contacts plated with Tin, it guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is suitable for diverse environments. With a pitch of 2.2mm and a right-angle mount angle, it enables versatile PCB designs. Boasting a current rating of 3A and a voltage rating of 250VAC, it meets high-performance standards. Perfect for demanding industrial applications, the GT25 Connector is a trusty solution for your connectivity needs.