GT25H2-40DP-2.2H

Heilind Number:HIRGT25H2-40DP-2.2H
Manufacturer:Hirose
Manufacturer Number:GT25H2-40DP-2.2H
ECAD Model:
3D Model

Description:

775-0090-3-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT25H2-40DP-2.2H
Color:Black
Pitch:2.2 mm
Mount Type:Surface Mount
Mount Angle:Right Angle
Tail Length:1.4 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:250 VAC
Contact Plating:Tin
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:40
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT25
SKU:HIRGT25H2-40DP-2.2H

Detailed Description

Introducing the GT25 Series Surface Mount PCB Pin Header, featuring a robust design for efficient board connectivity. This connector, with a pitch of 2.2mm and 40 gold-plated tin contacts, ensures reliable signal transmission in high-speed applications. With a temperature range of -40°C to 105°C and a current rating of 3A, it is ideal for demanding environments. The right-angle mount and solder termination method offer easy installation on PCBs. Crafted with nylon housing and brass contacts, it guarantees durability. Whether for industrial machinery or telecommunications equipment, the GT25H240DP22H is the perfect choice for secure and stable connections.