GT25H2-40DP-2.2H(10)

Heilind Number:HIRGT25H2-40DP-2.2H(10)
Manufacturer:Hirose
Manufacturer Number:GT25H2-40DP-2.2H(10)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT25H2-40DP-2.2H(10)
Color:Black
Pitch:2.2 mm
Mount Type:Surface Mount
Mount Angle:Right Angle
Tail Length:1.4 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:250 VAC
Contact Plating:Tin
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:40
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT25
SKU:HIRGT25H2-40DP-2.2H(10)

Detailed Description

The GT25 Series Surface Mount PCB Pin Header, SKU GT25H2-40DP-2.2H(10), in sleek Black, is a high-performance connector designed for reliable board-to-board or board-to-cable connections. With 40 contacts in 2 rows, this component ensures efficient signal transmission in a compact form factor. Constructed with durable Nylon housing and Brass contacts plated with Tin, it offers excellent conductivity and longevity. Operating at temperatures ranging from -40°C to 105°C, it suits various environments. Featuring a 2.2mm pitch and Right Angle mount, it facilitates easy assembly and space-saving layouts. With a 3A current rating and 250VAC voltage rating, it's suitable for a wide range of applications. RoHS compliant for environmental responsibility, this PCB connector guarantees both performance and sustainability.