| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT32-10P-1.5DSA |
| Color: | Light Gray |
| Series: | GT32 |
| Housing Material: | Nylon |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.5 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.3 mm |
| Current Rating: | 1 A |
| Voltage Rating: | 30 VAC |
| SKU: | HIRGT32-10P-1.5DSA |
GT32-10P-1.5DSA
Specifications
Detailed Description
The GT32-10P-1.5DSA is a high-quality PCB pin header connector designed for reliable and efficient board-to-board or board-to-cable connections. Featuring a sleek Light Gray housing made of durable Nylon, this connector is both visually appealing and robust. With 10 contacts arranged in a single row and a 1.5mm pitch, it offers secure and precise mating. The contacts are constructed of Brass with Tin plating, ensuring excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -40°C to 105°C, it's suitable for a wide range of applications. The straight mount angle and 3.3mm tail length make installation straightforward. With a current rating of 1A and voltage rating of 30VAC, this connector is perfect for low-power electronic devices. Whether in industrial machinery, automotive systems, or consumer electronics, the GT32-10P-1.5DSA guarantees dependable performance.

