GT32-10P-1.5H

Heilind Number:HIRGT32-10P-1.5H
Manufacturer:Hirose
Manufacturer Number:GT32-10P-1.5H
ECAD Model:
3D Model

Description:

782-0001-1-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT32-10P-1.5H
Color:Light Gray
Pitch:1.5 mm
Mount Type:Surface Mount
Mount Angle:Right Angle
Current Rating:1 A
Number of Rows:1
Voltage Rating:30 VAC
Contact Plating:Tin
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:10
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT32
SKU:HIRGT32-10P-1.5H

Detailed Description

Introducing the GT32 series PCB Pin Header, featuring a sleek Light Gray housing made of durable Nylon. With 10 contacts in a single row, this Surface Mount component offers easy installation via solder termination. Crafted with Brass contacts plated with Tin, it ensures reliable conductivity. Operating efficiently in temperatures ranging from -40°C to 105°C, this header is suitable for a wide range of applications. With a 1.5mm pitch and Right Angle mount, it provides efficient PCB connections. RoHS compliant and rated for 30VAC, 1A, this connector is both environmentally friendly and high-performing. Perfect for demanding industrial and electronic projects, the GT32 series guarantees quality and durability.