GT32-19DP-0.75DSA(A)

Heilind Number:HIRGT32-19DP-0.75DSA(A)
Manufacturer:Hirose
Manufacturer Number:GT32-19DP-0.75DSA(A)
ECAD Model:
3D Model

Description:

782-0045-7-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT32-19DP-0.75DSA(A)
Color:Brown
Pitch:1.5 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Tin
Housing Material:Nylon
Number of Contacts:19
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT32
SKU:HIRGT32-19DP-0.75DSA(A)

Detailed Description

SKU GT32-19DP-0.75DSA(A) presents a high-quality GT32 series automotive connector designed for male gender applications. Featuring a durable nylon housing, this connector ensures reliable performance in demanding environments. With 19 tin-plated contacts and a 1.5mm pitch, it facilitates secure and efficient connections. The straight mount type allows for easy through-hole installation, while its impressive operating temperature range of -40°C to 105°C ensures suitability for various conditions. Rated for 30 mating cycles, this connector guarantees long-term functionality. With a current rating of 1A and voltage rating of 30VAC, it meets the requirements of automotive electronics. Trusted for its quality and performance, the GT32-19DP-0.75DSA(A) is a essential component for automotive connectivity needs.