| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT32-4DP-1.5H(12) |
| Color: | Dark Gray |
| Series: | GT32 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Mount Type: | Surface Mount |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.5 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 30 VAC |
| SKU: | HIRGT32-4DP-1.5H(12) |
GT32-4DP-1.5H(12)
Specifications
Detailed Description
The GT32-4DP-1.5H(12) Dark Gray Male Automotive Connector, part of the GT32 series, is a reliable and durable component designed for surface mount applications. Featuring a housing made of nylon, it ensures robustness in various operating conditions. With four tin-plated contacts, this connector offers secure and efficient connectivity. Its right-angle mount type allows for convenient installation, while a pitch of 1.5mm enables precise positioning on PCBs. Rated for a maximum operating temperature of 105°C and a minimum of -40°C, it guarantees performance in extreme environments. With a current rating of 1A and a voltage rating of 30VAC, it is suitable for automotive applications. This connector, with a mating cycle of 30, is built to last, making it a dependable choice for automotive connectors and accessories.

