| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT32-4DP-1.5H(30) |
| Color: | Dark Gray |
| Series: | GT32 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Mount Type: | Surface Mount |
| Termination Method: | Screw |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.5 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 30 VAC |
| SKU: | HIRGT32-4DP-1.5H(30) |
GT32-4DP-1.5H(30)
Specifications
Detailed Description
Introducing the SKU GT32-4DP-1.5H(30) Dark Gray Connector from our GT32 series, specially designed for male automotive applications. Constructed with durable Nylon housing material, this connector features 4 contacts and a surface mount with a screw termination method, ensuring secure connectivity. With contact plating in Tin, it guarantees reliable performance even in harsh environments, with a wide operating temperature range from -40°C to 105°C. The 1.5mm pitch and right-angle mount provide versatility in installation. Rated for 30 mating cycles, with a current rating of 1A and voltage rating of 30VAC, this connector is ideal for automotive applications where durability and performance are paramount. Hi-rel compliant. Welcome to the GT324DP15H30 Connector, your reliable partner in automotive connectivity.

