| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3101A18-1PZ |
| SKU: | HIRGT32-4DP-1.5H(A)(10) |
97-3101A18-1PZ
Specifications
Detailed Description
Introducing the 97-3101A18-1PZ male connector, designed for reliable automotive applications. With a durable nylon housing and surface mount capability, this connector is built to withstand harsh environments. Featuring four tin-plated contacts, it ensures secure and low-resistance connections. Operating efficiently in temperatures ranging from -40°C to 105°C, it is perfect for use in a variety of conditions. With a pitch of 1.5mm and right angle mount angle, it offers flexibility in installation. Rated for 30 mating cycles, it guarantees long-lasting performance. With a current rating of 1A and voltage rating of 30VAC, it meets the demanding requirements of automotive electronics. The GT32 series connector is the ideal choice for high-quality and dependable connectivity in automotive systems.

