| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT32-4DP-1.5H(B)(30) |
| Color: | Green |
| Series: | GT32 |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Mount Type: | Surface Mount |
| Termination Method: | Screw |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.5 mm |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 30 VAC |
| SKU: | HIRGT32-4DP-1.5H(B)(30) |
GT32-4DP-1.5H(B)(30)
Specifications
Detailed Description
Introducing the GT32-4DP-1.5H(B)(30) Automotive Connector, designed for reliable and efficient connectivity in automotive applications. This green-colored connector, part of the GT32 series, features a durable nylon housing and surface mount installation for secure attachment. With four tin-plated contacts and a screw termination method, it ensures stable and long-lasting performance even in harsh environments. Operating seamlessly in temperatures ranging from -40°C to 105°C, this connector offers a wide voltage and current rating of 30VAC and 1A, respectively. Its 1.5mm pitch and right-angle mount angle facilitate convenient and space-saving installation. With a mating cycle of 30, it guarantees repeated connections without compromise. Trust in the GT32-4DP-1.5H(B)(30) for your automotive connectivity needs.

