| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3101A-18-1PZ(959) |
| SKU: | HIRGT32-4DP-1.5H(C)(10) |
97-3101A-18-1PZ(959)
Specifications
Detailed Description
This blue Male GT32 Series Connector, with SKU 97-3101A-18-1PZ(959), is a reliable and durable component for automotive applications. Constructed with nylon housing material and featuring 4 tin-plated contacts, it ensures efficient and secure connectivity. Its surface mount design with a right-angle mount angle allows for easy installation in tight spaces. With a wide operating temperature range from -40 °C to 105 °C, it is suitable for use in various environmental conditions. Certified for 30 mating cycles, this connector guarantees long-lasting performance. Rated for 1A current and 30VAC voltage, it provides stable power transmission. Ideal for automotive connectors and accessories, this product is a critical component for your vehicle's electrical system.

