GT32-4DP-1.5V

Heilind Number:HIRGT32-4DP-1.5V
Manufacturer:Hirose
Manufacturer Number:GT32-4DP-1.5V
ECAD Model:
3D Model

Description:

782-0060-0-00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT32-4DP-1.5V
Color:Dark Gray
Pitch:1.5 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:1 A
Voltage Rating:30 VAC
Contact Plating:Tin
Housing Material:Nylon
Number of Contacts:4
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT32
SKU:HIRGT32-4DP-1.5V

Detailed Description

Introducing the GT32-4DP-1.5V, a rugged and reliable automotive connector designed for high-performance applications. With a sleek Dark Gray housing constructed from durable Nylon, this connector is built to withstand harsh environments. Featuring four tin-plated contacts with a pitch of 1.5mm, it ensures secure and efficient connections. Operating seamlessly in temperatures ranging from -40°C to 105°C, it's perfect for use in extreme conditions. Its straight surface mount design offers easy installation. With a current rating of 1A and a voltage rating of 30VAC, it guarantees optimal performance. RoHS compliant and boasting 30 mating cycles, this connector meets the highest industry standards. Trust in the GT32-4DP-1.5V for your automotive connectivity needs.