| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT32B-10P-1.5H |
| Pitch: | 1.5 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Current Rating: | 1 A |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 10 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT32 |
| SKU: | HIRGT32B-10P-1.5H |
GT32B-10P-1.5H
Specifications
Detailed Description
The GT32 series presents the GT32B-10P-1.5H surface mount connector, designed for reliable PCB pin and receptacle connections. With a durable nylon housing and brass contacts plated with tin, this connector ensures secure and efficient performance. Its 10 contacts, operating within a temperature range of -40°C to 105°C, offer versatility for various applications. The 1.5mm pitch and right-angle mount type facilitate easy installation. Rated for 1A current and 30VAC voltage, it guarantees stable power transmission. Ideal for high-reliability environments, the GT32B-10P-1.5H is a vital component for electronic systems, ensuring seamless connectivity.

