97-3101A-18-1SY(958)

Heilind Number:HIRGT32FS-4DP-HU
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3101A-18-1SY(958)
ECAD Model:
3D Model

Description:

782-0049-8-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3101A-18-1SY(958)
Pitch:1.5 mm
Gender:Female
Wire Size:28 - 24 AWG
Mount Type:PCB Mount
Mating Type:Latch
Mount Angle:Straight
Housing Color:Dark Gray
Mating Cycles:30 cycle
Number of Rows:2
Voltage Rating:30 VAC
Housing Material:Polybutylene Terephthalate
Contact Resistance:30 mΩ
Number of Contacts:4
Termination Method:Crimp
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT32F
SKU:HIRGT32FS-4DP-HU

Detailed Description

This female PCB mount connector, part of the GT32F series, is a reliable solution for your electronic connectivity needs. With a durable Polybutylene Terephthalate housing in a sleek dark gray color, it offers enhanced protection for its 4 gold-plated contacts arranged in 2 rows, ensuring secure and efficient connections. Featuring a 1.5mm pitch and straight mounting angle, it is easy to install in your PCB assembly. The crimp termination method guarantees a strong and stable connection, while its wide operating temperature range from -40°C to 105°C makes it suitable for various environments. With a contact resistance of 30mΩ and insulation resistance of 100MOhm, it ensures optimal performance. RoHS compliant and rated for 30VAC, this connector meets high standards for quality and safety. Ideal for applications requiring high reliability, it is designed for 30 mating cycles and accommodates wire sizes from 28 to 24 AWG. Upgrade your connectivity with the GT32FS4DPHU.