97-3101A-18-1SY(959)

Heilind Number:HIRGT32FS-4DP-SC
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3101A-18-1SY(959)
ECAD Model:
3D Model

Description:

782-0048-5-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3101A-18-1SY(959)
Finish:Tin Plated
Mating Type:Latch
Base Material:Copper Alloy
Overall Width:3.85 mm
Overall Height:5.65 mm
Overall Length:27.85 mm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT32F
SKU:HIRGT32FS-4DP-SC

Detailed Description

Introducing the 97-3101A-18-1SY(959), a high-quality connector cover designed for maximum performance in extreme environments. Part of the GT32F series, this cover boasts a wide operating temperature range of -40°C to 105°C, ensuring reliability in any conditions. Made of durable copper alloy with a tin-plated finish, it offers excellent conductivity and corrosion resistance. Measuring 3.85mm in width, 5.65mm in height, and 27.85mm in length, this cover is compact yet robust. Featuring a latch mating type, it ensures secure connections. With RoHS compliance and a focus on quality, the GT32FS-4DP-SC is the perfect choice for demanding applications in aerospace, defense, and industrial settings.