GT32FS-4DS-HU

Heilind Number:HIRGT32FS-4DS-HU
Manufacturer:Hirose
Manufacturer Number:GT32FS-4DS-HU
ECAD Model:
3D Model

Description:

782-0054-8-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT32FS-4DS-HU
Pitch:1.5 mm
Gender:Male
Wire Size:28 - 24 AWG
Mount Type:PCB Mount
Mating Type:Latch
Mount Angle:Straight
Housing Color:Dark Gray
Mating Cycles:30 cycle
Number of Rows:2
Voltage Rating:30 VAC
Housing Material:Polybutylene Terephthalate
Contact Resistance:30 mΩ
Number of Contacts:4
Termination Method:Crimp
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT32F
SKU:HIRGT32FS-4DS-HU

Detailed Description

Introducing the GT32F Male Connector, a high-performance solution designed for reliable PCB mounting in a variety of applications. Crafted from durable Polybutylene Terephthalate, this connector features a two-row, four-contact configuration, perfect for accommodating multiple connections. With a pitch of 1.5mm and straight mount angle, it ensures a secure fit on your circuit board. The crimp termination method guarantees easy installation, while its robust construction allows for a wide operating temperature range from -40°C to 105°C. Engineered for longevity, it boasts a contact resistance of 30 mΩ and insulation resistance of 100 MOhm, meeting stringent quality standards. With RoHS compliance and a voltage rating of 30 VAC, this connector is not only efficient but also environmentally friendly. Upgrade your connectivity with the GT32F Male Connector.