GT32FS-4DS-SC

Heilind Number:HIRGT32FS-4DS-SC
Manufacturer:Hirose
Manufacturer Number:GT32FS-4DS-SC
ECAD Model:
3D Model

Description:

782-0053-5-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT32FS-4DS-SC
Finish:Tin Plated
Mating Type:Latch
Base Material:Copper Alloy
Overall Width:3.2 mm
Overall Height:5.05 mm
Overall Length:24.45 mm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT32F
SKU:HIRGT32FS-4DS-SC

Detailed Description

Introducing the GT32FS-4DS-SC, a high-performance connector cover from the GT32F series designed for durability and reliability in demanding environments. With a maximum operating temperature of 105 °C and a minimum of -40 °C, this cover ensures seamless functionality even in extreme conditions. Its compact dimensions of 3.2mm width, 5.05mm height, and 24.45mm length make it suitable for various applications. The latch mating type provides secure connectivity, while the copper alloy base material with tin plating guarantees long-lasting performance. Although not RoHS compliant, this connector cover is a dependable choice for industrial and commercial use. Upgrade your connectivity solutions with the GT32FS-4DS-SC.