| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT32J-4DP-1.5H(11) |
| Color: | Dark Gray |
| Pitch: | 1.5 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Tail Length: | 1.63 mm |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Voltage Rating: | 30 VAC |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT32 |
| SKU: | HIRGT32J-4DP-1.5H(11) |
GT32J-4DP-1.5H(11)
Specifications
Detailed Description
The Dark Gray GT32 Series Surface Mount Connector, SKU GT32J-4DP-1.5H(11), offers a reliable solution for your PCB connectivity needs. Crafted with durable Nylon housing, this connector features 4 contacts in 2 rows, suitable for a variety of applications. The Brass contacts with Tin plating ensure efficient signal transmission, while the Solder termination method guarantees secure attachment. With a maximum operating temperature of 105°C and a minimum of -40°C, it can withstand harsh environments. The 1.5mm pitch and Right Angle mount type make it versatile for PCB assembly. Meeting current rating standards of 1A and voltage rating of 30VAC, it assures performance. Whether for industrial or commercial use, this PCB Connector is a dependable choice.

