GT36S-1P-DS(C)

Heilind Number:HIRGT36S-1P-DS(C)
Manufacturer:Hirose
Manufacturer Number:GT36S-1P-DS(C)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT36S-1P-DS(C)
Color:Blue
Series:GT36S
Housing Material:Nylon
Number of Contacts:1
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Brass
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:50 VDC
SKU:HIRGT36S-1P-DS(C)

Detailed Description

The GT36S-1P-DS(C) Blue PCB Pin Header Connector, part of the GT36S series, is a reliable component designed for high-performance electronic applications. Constructed with durable Nylon housing and featuring a single contact, this connector ensures secure and efficient connections on PCBs. Its Through Hole mount type and Solder termination method guarantee easy installation and robust attachment. With Brass contacts plated with Tin, it offers excellent conductivity and corrosion resistance. Operating in a wide temperature range from -40°C to 105°C, it is suitable for various environments. The Right Angle mount angle and UL 94V-0 flammability rating enhance safety and versatility. With a current rating of 1A and voltage rating of 50VDC, it meets stringent performance requirements. Perfect for applications demanding reliability and durability, this connector is a essential component in electronic assemblies.