GT36S-1S-HU(A)

Heilind Number:HIRGT36S-1S-HU(A)
Manufacturer:Hirose
Manufacturer Number:GT36S-1S-HU(A)
ECAD Model:
3D Model

Description:

786-0050-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT36S-1S-HU(A)
Series:GT36S
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:1
Mount Type:Panel Mount
Termination Method:Crimp
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:50 mΩ
Housing Color:Brown
Insulation Resistance:100 MOhm
Mating Cycles:30 cycle
Flammability Rating:UL 94HB
Voltage Rating:50 VDC
SKU:HIRGT36S-1S-HU(A)

Detailed Description

The GT36S-1S-HU(A) is a durable and reliable connector designed for male gender applications. Featuring a housing made of Polybutylene Terephthalate in a sleek brown color, this connector ensures secure panel mounting with crimp termination. With a single contact, it guarantees efficient signal transmission with tin plating, offering low contact resistance of 50 mΩ. Operating smoothly in temperatures ranging from -40 °C to 105 °C, it is suitable for a variety of environments. This connector boasts high insulation resistance of 100 MOhm and a UL 94HB flammability rating, ensuring safety and performance. With a voltage rating of 50 VDC and a mating cycle durability of 30 cycles, it is ideal for demanding applications in the hi-rel category. Upgrade your connectivity with the GT36S series connector.