| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT43-1P-H(C)(30) |
| Gender: | Female |
| Impedance: | 50 Ohm |
| Mount Type: | Surface Mount, Through Hole |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Maximum Frequency: | 200 Hz |
| Number of Contacts: | 1 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT43 |
| SKU: | HIRGT43-1P-H(C)(30) |
GT43-1P-H(C)(30)
Specifications
Detailed Description
Introducing the high-performance GT43-1P-H(C)(30) RF Coaxial Connector, specifically designed for female applications. Crafted with durable nylon housing, this connector ensures reliable signal transmission in even the most demanding environments. With a surface mount or through-hole mounting option and solder termination method, installation is quick and seamless. The brass contacts with tin plating guarantee optimal conductivity, while the right-angle mount angle offers flexibility in positioning. Operating between -40°C and 105°C, this connector is suitable for a wide range of applications. With an impedance of 50 Ohm, maximum frequency of 200 Hz, and 30 mating cycles, it meets the highest standards for performance and durability. Perfect for use in aerospace, defense, and other high-reliability applications, the GT43 series sets a new benchmark for RF connectivity.

