GT43-1S-HU(E)

Heilind Number:HIRGT43-1S-HU(E)
Manufacturer:Hirose
Manufacturer Number:GT43-1S-HU(E)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT43-1S-HU(E)
Gender:Male
Mount Type:PCB Mount
Mount Angle:Right Angle
Housing Color:Gray
Mating Cycles:30 cycle
Voltage Rating:50 VDC
Housing Material:Polybutylene Terephthalate
Contact Resistance:50 mΩ
Number of Contacts:1
Flammability Rating:UL 94HB
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT43
SKU:HIRGT43-1S-HU(E)

Detailed Description

Introducing the GT43 series male connector, SKU GT43-1S-HU(E), engineered for high-performance PCB mounting applications. Crafted with durable Polybutylene Terephthalate housing in a sleek gray finish, this connector ensures reliable connectivity in a wide temperature range from -40°C to 105°C. With a single contact point featuring low 50mΩ contact resistance and high 100 MOhm insulation resistance, signal integrity is maintained with precision. Designed for convenience, the right-angle mount facilitates easy PCB installation. Meeting strict UL 94HB flammability standards and boasting a 50 VDC voltage rating, this connector guarantees safety and efficiency. Ideal for mission-critical environments, the GT43 series offers quality assurance with a 30-cycle mating durability. Perfect for demanding applications in aerospace, defense, and industrial sectors, this connector sets a new standard for performance and reliability.