GT5-1S-HU

Heilind Number:HIRGT5-1S-HU
Manufacturer:Hirose
Manufacturer Number:GT5-1S-HU
ECAD Model:
3D Model

Description:

755-0004-7-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT5-1S-HU
Gender:Male
Mating Type:Latch
Mount Angle:Straight
Housing Color:Light Gray
Mating Cycles:30 cycle
Voltage Rating:250 V
Housing Material:Polybutylene Terephthalate
Contact Resistance:30 mΩ
Number of Contacts:1
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT5
SKU:HIRGT5-1S-HU

Detailed Description

The GT5-1S-HU is a high-performance male connector designed for demanding industrial applications. Part of the GT5 series, this connector features a rugged housing made of Polybutylene Terephthalate, ensuring durability in harsh environments. With a single contact, it offers reliable connectivity via crimp termination. Operating smoothly in temperatures ranging from -30°C to 105°C, it is suitable for a wide range of operating conditions. The latch mating type and straight mount angle provide easy installation and secure connections. Meeting stringent quality standards, it boasts a 30mΩ contact resistance, 100 MOhm insulation resistance, and UL 94V-0 flammability rating. RoHS compliant and rated for 250V, it guarantees safety and environmental responsibility. Perfect for use in connectors, pin & socket housings, and more, the GT51SHU is a top choice for professionals seeking high-quality, high-reliability components.