GT5-1S-HU(C)

Heilind Number:HIRGT5-1S-HU(C)
Manufacturer:Hirose
Manufacturer Number:GT5-1S-HU(C)
ECAD Model:
3D Model

Description:

755-0080-5-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT5-1S-HU(C)
Gender:Male
Mating Type:Latch
Mount Angle:Straight
Housing Color:Blue
Mating Cycles:30 cycle
Voltage Rating:250 V
Housing Material:Polybutylene Terephthalate
Contact Resistance:30 mΩ
Number of Contacts:1
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT5
SKU:HIRGT5-1S-HU(C)

Detailed Description

Introducing the GT5 Series Male Connector, featuring a durable Polybutylene Terephthalate housing in a sleek blue color. With one crimp termination contact, this connector ensures secure and reliable connections. Operating efficiently in temperatures ranging from -30°C to 105°C, it is suitable for a wide range of environments. The latch mating type and straight mount angle offer easy installation. Meeting stringent quality standards, including UL 94V-0 flammability rating and 100 MOhm insulation resistance, this connector guarantees safety and performance. With a voltage rating of 250V and low contact resistance of 30 mΩ, it is ideal for various applications in the industrial and commercial sectors. With 30 mating cycles and RoHS compliance, the GT5 Series Connector is a reliable solution for your connectivity needs.