GT5-2022/1.6-2.9SCF(70

Heilind Number:HIRGT5-2022/1.6-2.9SCF(70
Manufacturer:Hirose
Manufacturer Number:GT5-2022/1.6-2.9SCF(70
ECAD Model:
3D Model

Description:

755-0071-4-70 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT5-2022/1.6-2.9SCF(70
Gender:Female
Wire Size:22 - 20 AWG
Mating Cycles:30 cycle
Current Rating:1 A
Contact Plating:Tin
Contact Material:Brass, Phosphor Bronze
Stripping Length:21.7 mm
Contact Resistance:30 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:G15
SKU:HIRGT5-2022/1.6-2.9SCF(70

Detailed Description

Introducing the GT5-2022/1.6-2.9SCF(70) Crimp Wire Contact, a vital component in our G15 series designed specifically for female connectors. Crafted with precision, this connector features contact materials of Brass and Phosphor Bronze with a Tin plating, ensuring efficient conductivity. With a wide operating temperature range from -30°C to 105°C, it guarantees reliability in various environments. Boasting a low contact resistance of 30 mΩ, it facilitates seamless transmission of signals. Suitable for wire sizes 22-20 AWG, it offers a current rating of 1A, meeting high performance standards. With ROHS compliance, it aligns with environmental regulations. The GT5-2022/1.6-2.9SCF(70) is your go-to solution for dependable connectivity in critical applications.