GT5-2022/F2.7-3.5PCF(70)

Heilind Number:HIRGT5-2022/F2.7-3.5PCF(7
Manufacturer:Hirose
Manufacturer Number:GT5-2022/F2.7-3.5PCF(70)
ECAD Model:
3D Model

Description:

755-0076-8-70 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT5-2022/F2.7-3.5PCF(70)
Gender:Male
Wire Size:22 - 20 AWG
Mating Cycles:30 cycle
Current Rating:1 A
Contact Plating:Tin
Contact Material:Brass, Phosphor Bronze
Stripping Length:24.05 mm
Contact Resistance:30 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT5
SKU:HIRGT5-2022/F2.7-3.5PCF(7

Detailed Description

Introducing the GT5-2022/F2.7-3.5PCF(70), a high-performance connector designed for optimal signal transmission in demanding environments. With a durable construction and RoHS compliance, this male connector ensures reliability and sustainability. Featuring a crimp termination method and contact materials of brass and phosphor bronze with tin plating, it guarantees efficient and secure connections. Operating between temperatures of -30°C to 105°C, this connector is suitable for a wide range of applications. With a contact resistance of 30 mΩ and a current rating of 1 A, it delivers consistent performance. Designed for wire sizes 22-20 AWG and with a stripping length of 24.05 mm, it offers easy installation. Ideal for use in hi-rel situations, this connector, part of the GT5 series, is engineered for longevity and performance excellence. With a mating cycle of 30, it ensures durable and long-lasting connectivity in critical systems. Upgrade to the GT5-2022/F2.7-3.5PCF(70) for top-tier connectivity solutions in your projects.