GT5-2022/F3.3-3.8SCF(7

Heilind Number:HIRGT5-2022/F3.3-3.8SCF(7
Manufacturer:Hirose
Manufacturer Number:GT5-2022/F3.3-3.8SCF(7
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT5-2022/F3.3-3.8SCF(7
Gender:Female
Wire Size:22 - 20 AWG
Mating Cycles:30 cycle
Current Rating:1 A
Contact Plating:Tin
Contact Material:Brass, Phosphor Bronze
Stripping Length:22.7 mm
Contact Resistance:30 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT5
SKU:HIRGT5-2022/F3.3-3.8SCF(7

Detailed Description

Introducing the GT5-2022/F3.3-3.8SCF(7), a high-performance female connector designed for reliable crimp termination. Crafted with durable brass and phosphor bronze contact materials plated with tin, this connector ensures optimal conductivity in a wide temperature range from -30°C to 105°C. With a low contact resistance of 30 mΩ and a current rating of 1 A, it guarantees efficient power transmission. Suitable for 22-20 AWG wires, it offers easy installation with a stripping length of 22.7 mm. Meeting industrial standards for quality and durability, this connector, part of the GT5 series, is ideal for applications requiring secure wire connections with a lifespan of 30 mating cycles. Upgrade your connectivity solutions with the GT5-2022/F3.3-3.8SCF(7).