GT5-2428/1.1-2.2SCF

Heilind Number:HIRGT5-2428/1.1-2.2SCF
Manufacturer:Hirose
Manufacturer Number:GT5-2428/1.1-2.2SCF
ECAD Model:
3D Model

Description:

755-0123-6-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT5-2428/1.1-2.2SCF
Gender:Female
Wire Size:28 - 24 AWG
Mating Cycles:30 cycle
Current Rating:1 A
Contact Plating:Tin
Contact Material:Brass, Phosphor Bronze
Stripping Length:21.7 mm
Contact Resistance:30 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT5
SKU:HIRGT5-2428/1.1-2.2SCF

Detailed Description

Introducing the GT5 series female crimp wire contact, SKU GT5-2428/1.1-2.2SCF, meticulously engineered for high-performance connectivity. Crafted with precision from brass and phosphor bronze, featuring a durable tin plating, this contact ensures reliable signal transmission even in harsh environments. With a wide operating temperature range from -30°C to 105°C, it guarantees optimal functionality in diverse conditions. Boasting a low contact resistance of 30 mΩ and a current rating of 1 A, it delivers efficient power transfer. Designed for 28-24 AWG wire sizes, the contact offers seamless integration with various systems. With a mating cycle of 30, it ensures long-term durability. The 21.7 mm stripping length facilitates easy installation. Ideal for high-reliability applications, this contact is a vital component in any connectivity solution.