GT5-2P-DS(70)

Heilind Number:HIRGT5-2P-DS(70)
Manufacturer:Hirose
Manufacturer Number:GT5-2P-DS(70)
ECAD Model:
3D Model

Description:

755-0043-9-70 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT5-2P-DS(70)
Gender:Female
Mount Type:Through Hole
Mating Type:Threaded
Mount Angle:Right Angle
Mating Cycles:30 cycle
Contact Plating:Tin
Housing Material:Polybutylene Terephthalate
Maximum Frequency:2 GHz
Number of Contacts:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT5
SKU:HIRGT5-2P-DS(70)

Detailed Description

The GT5-2P-DS(70) RF coaxial connector offers reliable performance for high-frequency applications. Designed for female gender connections, it features a durable housing made of Polybutylene Terephthalate. With two tin-plated contacts and a crimp termination method, it ensures secure signal transmission. Operating efficiently in temperatures ranging from -30°C to 105°C, this connector is suitable for a wide range of environments. Its threaded mating type and right-angle mount angle allow for easy installation. With a maximum frequency of 2 GHz and 30 mating cycles, it guarantees long-lasting connectivity. Ideal for use in demanding RF applications, this connector is a essential component for any RF system.