GT5-30/1.6-2.9PCF(70)

Heilind Number:HIRGT5-30/1.6-2.9PCF(70)
Manufacturer:Hirose
Manufacturer Number:GT5-30/1.6-2.9PCF(70)
ECAD Model:
3D Model

Description:

755-0021-6-70 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT5-30/1.6-2.9PCF(70)
Gender:Male
Wire Size:30 AWG
Mating Cycles:30 cycle
Current Rating:1 A
Contact Plating:Tin
Contact Material:Brass
Stripping Length:23.05 mm
Contact Resistance:30 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT5
SKU:HIRGT5-30/1.6-2.9PCF(70)

Detailed Description

Introducing the GT5-30/1.6-2.9PCF(70) Crimp Wire Contact, designed for reliable and efficient connectivity in high-performance applications. Part of the GT5 series, this male contact boasts a durable construction with brass contact material and tin plating, ensuring optimal signal transmission. With a current rating of 1A and a maximum operating temperature of 105°C, it meets the demands of rigorous environments. The contact resistance of 30 mΩ and 30 mating cycles guarantee long-lasting performance. Suitable for 30 AWG wire, it features a convenient crimp termination method and a stripping length of 23.05mm. Ideal for use in connectors, this contact is a vital component for maintaining seamless connectivity in critical systems. Upgrade to the GT5-30/1.6-2.9PCF(70) for unparalleled reliability in your applications.