| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT50-2P-1H |
| Color: | Black |
| Series: | GT50 |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1 mm |
| Mount Angle: | Right Angle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 60 VAC |
| SKU: | HIRGT50-2P-1H |
GT50-2P-1H
Specifications
Detailed Description
Introducing our SMT Right Angle Header, SKU GT50-2P-1H, a precision-engineered connector designed for seamless PCB integration. With 2 positions and a 1mm pitch, this header offers reliable connectivity in compact spaces. Its black Liquid Crystal Polymer housing ensures durability while meeting stringent UL 94V-0 flammability standards. Featuring brass contacts with gold plating, it guarantees excellent signal transmission with a current rating of 2A and a voltage rating of 60 VAC. Suitable for surface mount installation using solder termination, this connector operates flawlessly in a wide temperature range from -40°C to 125°C. Rest assured of its quality as it is RoHS compliant. Whether in industrial or consumer electronics applications, the GT50 series header delivers high-performance connectivity.

