| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT50-2S-1C |
| Series: | GT50 |
| Gender: | Male |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | PCB Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1 mm |
| Mating Type: | Latch |
| Contact Resistance: | 30 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 500 MOhm |
| Mating Cycles: | 10 cycle |
| Wire Size: | 28 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 60 V |
| SKU: | HIRGT50-2S-1C |
GT50-2S-1C
Specifications
Detailed Description
The GT50-2S-1C is a durable and reliable Crimp Socket Housing designed for efficient PCB connectivity. With a 1mm pitch and 2A capacity, this male connector from the GT50 series ensures secure data and power transmission. Crafted from Polybutylene Terephthalate, it guarantees high performance even in demanding environments with its operating temperature range of -40 °C to 125 °C. Featuring 2 contacts in a single row, it offers a compact yet efficient solution for your electronic connections. The black housing color not only adds a sleek look but also meets UL 94V-0 flammability standards for safety. With RoHS compliance and a voltage rating of 60V, this connector is not only reliable but also environmentally friendly. Suitable for 28 AWG wire, it's perfect for various applications in the hi-rel sector. With its latch mating type and low contact resistance of 30 mΩ, the GT50-2S-1C guarantees easy and efficient assembly. With 10 mating cycles and excellent insulation resistance of 500 MOhm, this product ensures long-lasting performance. Available in stock and ready for immediate shipment, it's the perfect choice for your connector needs.

