GT5N-2PP-HU

Heilind Number:HIRGT5N-2PP-HU
Manufacturer:Hirose
Manufacturer Number:GT5N-2PP-HU
ECAD Model:
3D Model

Description:

755-0055-8-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT5N-2PP-HU
Gender:Female
Mating Type:Latch
Mount Angle:Straight
Housing Color:Light Gray
Mating Cycles:30 cycle
Voltage Rating:250 V
Housing Material:Polybutylene Terephthalate
Contact Resistance:30 mΩ
Number of Contacts:2
Termination Method:Crimp
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT5
SKU:HIRGT5N-2PP-HU

Detailed Description

The GT5 series Female Connector, SKU GT5N-2PP-HU, is a high-quality component designed for reliable electrical connections in various applications. Constructed with Polybutylene Terephthalate housing material, this connector ensures durability and performance in demanding environments. Featuring 2 gold-plated contacts with a crimp termination method, it guarantees secure and efficient connectivity. With a wide operating temperature range from -30 °C to 105 °C, it is suitable for use in both extreme cold and hot conditions. The latch mating type and straight mount angle provide easy and convenient installation. Meeting stringent quality standards, it offers low contact resistance of 30 mΩ and high insulation resistance of 100 MOhm, ensuring optimal signal transmission. Rated for 250V voltage, it is ideal for power and data applications. The light gray housing color adds a professional touch to any assembly. With a lifespan of 30 mating cycles, this connector is a reliable choice for your connectivity needs.