GT5N-4PP-HU

Heilind Number:HIRGT5N-4PP-HU
Manufacturer:Hirose
Manufacturer Number:GT5N-4PP-HU
ECAD Model:
3D Model

Description:

755-0057-3-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT5N-4PP-HU
Series:GT5
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:4
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:30 mΩ
Housing Color:Light Gray
Insulation Resistance:100 MOhm
Mating Cycles:30 cycle
Voltage Rating:250 V
SKU:HIRGT5N-4PP-HU

Detailed Description

Introducing the GT5 Female Connector, a reliable and high-performance component essential for your connectivity needs. Crafted with Polybutylene Terephthalate housing material, this connector ensures durability and longevity even in demanding environments. With four crimp termination contacts, it guarantees secure and efficient connections. Operating seamlessly within a wide temperature range from -30 °C to 105 °C, it is suitable for various applications. Featuring a latch mating type and straight mount angle, installation is quick and hassle-free. With low contact resistance (30 mΩ) and high insulation resistance (100 MOhm), signal transmission is smooth and reliable. Meeting stringent quality standards with a voltage rating of 250 V and 30 mating cycles, this connector is ideal for use in industrial and commercial settings. The light gray housing color adds a sleek and professional touch to your setup. Trust in the GT5 Female Connector for superior performance and connectivity.