GT5W-1PP-HU

Heilind Number:HIRGT5W-1PP-HU
Manufacturer:Hirose
Manufacturer Number:GT5W-1PP-HU
ECAD Model:
3D Model

Description:

755-0070-1-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT5W-1PP-HU
Gender:Female
Mating Type:Latch
Mount Angle:Straight
Housing Color:Light Gray
Mating Cycles:30 cycle
Voltage Rating:250 V
Housing Material:Polybutylene Terephthalate
Contact Resistance:30 mΩ
Number of Contacts:1
Termination Method:Crimp
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT5
SKU:HIRGT5W-1PP-HU

Detailed Description

Introducing the GT5W-1PP-HU, a high-performance connector designed for optimal female gender connectivity in industrial applications. This connector, part of the GT5 series, features a housing made of durable Polybutylene Terephthalate, ensuring reliability in harsh environments. With one contact point and a crimp termination method, it guarantees secure and efficient connections. Operating flawlessly in temperatures ranging from -30°C to 105°C, it offers versatility in various settings. The latch mating type and straight mount angle provide easy installation and secure attachment. Meeting stringent quality standards, it boasts low contact resistance of 30 mΩ and high insulation resistance of 100 MOhm, ensuring optimal signal transmission. With a voltage rating of 250 V and a 30-cycle mating cycle, this connector is a dependable choice for demanding applications in the industrial sector. In a sleek light gray housing color, it not only delivers top-notch performance but also adds a touch of aesthetics to your setup. Explore the GT5W-1PP-HU connector for seamless connectivity solutions.