GT5W-1S-HU

Heilind Number:HIRGT5W-1S-HU
Manufacturer:Hirose
Manufacturer Number:GT5W-1S-HU
ECAD Model:
3D Model

Description:

755-0027-2-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT5W-1S-HU
Gender:Male
Mating Type:Latch
Mount Angle:Straight
Housing Color:Light Gray
Mating Cycles:30 cycle
Voltage Rating:250 V
Housing Material:Polybutylene Terephthalate
Contact Resistance:30 mΩ
Number of Contacts:1
Termination Method:Crimp
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT5
SKU:HIRGT5W-1S-HU

Detailed Description

Introducing the GT5W1SHU, a high-performance male connector designed for reliable signal transmission in demanding environments. Crafted with Polybutylene Terephthalate housing material, this connector ensures durability and longevity, making it ideal for industrial applications. Featuring a straight mount angle and latch mating type, it offers easy installation and secure connections. With a maximum operating temperature of 105 °C and a minimum of -30 °C, it guarantees stable performance in extreme conditions. The crimp termination method and 30 mΩ contact resistance provide efficient signal transfer, while the 250 V voltage rating ensures safety. Tested for 30 mating cycles and boasting 100 MOhm insulation resistance, the GT5W1SHU is a dependable solution for your connectivity needs. In light gray housing color, it also offers aesthetic appeal. Upgrade your connections with this top-of-the-line connector.