GT8-2428SCF(01)

Heilind Number:HIRGT8-2428SCF(01)
Manufacturer:Hirose
Manufacturer Number:GT8-2428SCF(01)
ECAD Model:
3D Model

Description:

10K PCS/REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT8-2428SCF(01)
Gender:Female
Mating Cycles:30 cycle
Current Rating:1 A
Contact Plating:Tin
Contact Material:Phosphor Bronze
Contact Resistance:30 mΩ
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT8
SKU:HIRGT8-2428SCF(01)

Detailed Description

Introducing the GT8 Series Female Crimp Wire Contact, SKU GT8-2428SCF(01). Designed for high-reliability applications, this connector features a durable Phosphor Bronze contact material with Tin plating for optimal conductivity. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in a wide range of environments. Boasting a low contact resistance of 30 mΩ, it guarantees efficient power transmission. RoHS compliant and offering 30 mating cycles, this connector is both environmentally friendly and long-lasting. Ideal for use in various industries, it is a crucial component for any connectivity solution. Upgrade to the GT8 Series Female Crimp Wire Contact for superior quality and performance.