| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT8E-10P-2H(55) |
| Color: | Black |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 10 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT8E |
| SKU: | HIRGT8E-10P-2H(55) |
GT8E-10P-2H(55)
Specifications
Detailed Description
Introducing the GT8E-10P-2H(55) Black Connector, designed for high-performance automotive applications. Part of the GT8E series, this male connector features a durable housing made of Polyphenylene Sulfide, ensuring reliability in challenging environments. With 10 contacts and Surface Mount mounting, it offers secure connectivity. The solder termination method and Tin contact plating guarantee efficient signal transmission. Operating between -40°C to 105°C, this connector is built to withstand extreme temperatures. Its Right Angle mount angle and 1 A current rating make it ideal for automotive systems. With a voltage rating of 250 VAC and 30 mating cycles, it meets the demands of automotive connectivity. Trust in the GT8E-10P-2H(55) for dependable performance in automotive applications.

