| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT8E-12DP-2H(55) |
| Color: | Black |
| Series: | GT8E |
| Gender: | Male |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 12 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRGT8E-12DP-2H(55) |
GT8E-12DP-2H(55)
Specifications
Detailed Description
Introducing the GT8E-12DP-2H(55) in sleek black, a high-performance male connector from the GT8E series designed for automotive applications. Crafted with durable Polyphenylene Sulfide housing, this connector features 12 tin-plated contacts for reliable conductivity. Its surface mount design with solder termination ensures secure installation, while the right-angle mount angle offers versatility. With a wide operating temperature range from -40°C to 105°C, this connector is built to withstand harsh automotive environments. Rated for 1A current and 250VAC voltage, it guarantees efficient power transmission. Perfect for automotive connectors and accessories, the GT8E-12DP-2H(55) delivers on both performance and durability.

