| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT8E-12DP-DS(55) |
| Color: | Black |
| Series: | GT8E |
| Gender: | Male |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 12 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRGT8E-12DP-DS(55) |
GT8E-12DP-DS(55)
Specifications
Detailed Description
The GT8E-12DP-DS(55) Connector in sleek Black is a high-performance component from the GT8E series, designed for Male gender usage in automotive environments. Constructed with durable Polyphenylene Sulfide housing, it ensures reliability in extreme conditions with an operating temperature range of -40°C to 105°C. Featuring 12 contacts for seamless connectivity, this Through Hole mount type connector with Solder termination method guarantees secure attachment. With Tin contact plating, it offers optimal conductivity. Rated for 1A current and 250VAC voltage, it meets stringent automotive standards. The Right Angle mount angle enhances space efficiency. Despite its robust design, the mating cycles are limited to 30, making it ideal for specific applications. The GT8E-12DP-DS(55) is a vital component in the Automotive Connectors & Accessories category, offering top-tier performance without Hi-Rel specifications. With its concise acronym GT8E12DPDS55, it's easily identifiable for streamlined integration into various systems.

